
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | CUI | |
| Package | - | |
| Voltage withstand | 500V | |
| Rated current | 1A | |
| Rated voltage | 12V | |
| insulation resistance | 100MΩ | |
| working temperature | -25-+85℃ | |
| colour | Black | |
| contact resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SJ-2504A-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | CUI | |
| Package | - | |
| Voltage withstand | 500V | |
| Rated current | 1A | |
| Rated voltage | 12V | |
| insulation resistance | 100MΩ | |
| working temperature | -25-+85℃ | |
| colour | Black | |
| contact resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ-2504A-SMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SJ-2504A-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.