Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D151K-ID
07D151K-ID - 1
07D151K-ID - 2
07D151K-ID - 3
07D151K-ID - 4
Extended1/4
* Images are for reference only
07D151K-ID
Attributes
Value
Manufacturer
Dersonic
MFR.Part #
07D151K-ID
JLCPCB Part #
C3148271
Package
Plugin,P=5.08mm
Description
1.25kA 125V 150V 250V 250mW 330pF@1kHz 5.08mm 9.7J 95V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=5.08mm
Varistor Voltage150V
Energy9.7J
Pitch5.08mm
Maximum AC Volts95V
Clamping Voltage250V
Rated Wattage250mW
Capacitance330pF@1kHz
Peak Current1.25kA
Maximum DC Volts125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D151K-ID
07D151K-ID

* Images are for reference only

07D151K-ID

Extended
Manufacturer

Dersonic

MFR.Part #
07D151K-ID
JLCPCB Part #
C3148271
Package
Plugin,P=5.08mm
Description
1.25kA 125V 150V 250V 250mW 330pF@1kHz 5.08mm 9.7J 95V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D151K-ID

* Images are for reference only

07D151K-ID
Extended
Manufacturer

Dersonic

MFR.Part #
07D151K-ID
JLCPCB Part #
C3148271
Package
Plugin,P=5.08mm
Description
1.25kA 125V 150V 250V 250mW 330pF@1kHz 5.08mm 9.7J 95V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D151K-ID Specifications

07D151K-ID technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=5.08mm
Varistor Voltage150V
Energy9.7J
Pitch5.08mm
Maximum AC Volts95V
Clamping Voltage250V
Rated Wattage250mW
Capacitance330pF@1kHz
Peak Current1.25kA
Maximum DC Volts125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 07D151K-ID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

07D151K-ID Documents

07D151K-ID datasheets or manufacturer documentation.

Datasheet: 07D151K-ID Datasheet (PDF)

07D151K-ID Schematic Symbol & PCB Footprint

The 07D151K-ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.