Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS2501DRCR
TPS2501DRCR - 1
TPS2501DRCR - 2
TPS2501DRCR - 3
Extended1/3
* Images are for reference only
TPS2501DRCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2501DRCR
JLCPCB Part #
C314695
Package
VSON-10-EP(3x3)
Description
-40℃~+125℃ 1 1.8V~5.25V 20uA 250kHz、1MHz 5.1V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting Yes VSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching250kHz、1MHz
Output TypeFixed
Voltage - Supply1.8V~5.25V
Quiescent Current20uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS2501DRCR
TPS2501DRCR

* Images are for reference only

TPS2501DRCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2501DRCR
JLCPCB Part #
C314695
Package
VSON-10-EP(3x3)
Description
-40℃~+125℃ 1 1.8V~5.25V 20uA 250kHz、1MHz 5.1V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting Yes VSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2501DRCR

* Images are for reference only

TPS2501DRCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2501DRCR
JLCPCB Part #
C314695
Package
VSON-10-EP(3x3)
Description
-40℃~+125℃ 1 1.8V~5.25V 20uA 250kHz、1MHz 5.1V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting Yes VSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2501DRCR Specifications

TPS2501DRCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching250kHz、1MHz
Output TypeFixed
Voltage - Supply1.8V~5.25V
Quiescent Current20uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2501DRCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2501DRCR Documents

TPS2501DRCR datasheets or manufacturer documentation.

Datasheet: TPS2501DRCR Datasheet (PDF)

TPS2501DRCR Schematic Symbol & PCB Footprint

The TPS2501DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.