


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 53uA | |
| Features | ESD protection、Built-in hysteresis | |
| Single Supply | 2.5V~5.5V | |
| Ib - Input Bias Current | 30pA | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Propagation Delay Time | 120ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPCMP251-S5TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 53uA | |
| Features | ESD protection、Built-in hysteresis | |
| Single Supply | 2.5V~5.5V | |
| Ib - Input Bias Current | 30pA | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Propagation Delay Time | 120ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPCMP251-S5TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPCMP251-S5TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.