Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC2EN5VB
PTVSHC2EN5VB - 1
PTVSHC2EN5VB - 2
PTVSHC2EN5VB - 3
PTVSHC2EN5VB - 4
Extended1/4
* Images are for reference only
PTVSHC2EN5VB
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PTVSHC2EN5VB
JLCPCB Part #
C312236
Package
DFN1610-2L
Description
1.5kW@8/20us 10A@8/20us 1uA、2uA 260pF 5.5V、6.5V 5V 9V、10V、12V、14V IEC 61000-4-2、IEC 61000-4-4 TVS DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1610-2L
TypeTVS
Junction Capacitance260pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage9V、10V、12V、14V
PolarityBidirectional
Peak Pulse Current (Ipp)10A@8/20us
Voltage - Breakdown5.5V、6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA、2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC2EN5VB
PTVSHC2EN5VB

* Images are for reference only

PTVSHC2EN5VB

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PTVSHC2EN5VB
JLCPCB Part #
C312236
Package
DFN1610-2L
Description
1.5kW@8/20us 10A@8/20us 1uA、2uA 260pF 5.5V、6.5V 5V 9V、10V、12V、14V IEC 61000-4-2、IEC 61000-4-4 TVS DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC2EN5VB

* Images are for reference only

PTVSHC2EN5VB
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PTVSHC2EN5VB
JLCPCB Part #
C312236
Package
DFN1610-2L
Description
1.5kW@8/20us 10A@8/20us 1uA、2uA 260pF 5.5V、6.5V 5V 9V、10V、12V、14V IEC 61000-4-2、IEC 61000-4-4 TVS DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC2EN5VB Specifications

PTVSHC2EN5VB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1610-2L
TypeTVS
Junction Capacitance260pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage9V、10V、12V、14V
PolarityBidirectional
Peak Pulse Current (Ipp)10A@8/20us
Voltage - Breakdown5.5V、6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA、2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVSHC2EN5VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVSHC2EN5VB Documents

PTVSHC2EN5VB datasheets or manufacturer documentation.

Datasheet: PTVSHC2EN5VB Datasheet (PDF)

PTVSHC2EN5VB Schematic Symbol & PCB Footprint

The PTVSHC2EN5VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.