Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 7A 250VACGlass Tube Fuse
7A 250VACGlass Tube Fuse - 1
7A 250VACGlass Tube Fuse - 2
7A 250VACGlass Tube Fuse - 3
Extended1/3
* Images are for reference only
7A 250VACGlass Tube Fuse
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
7A 250VACGlass Tube Fuse
JLCPCB Part #
C3121
Package
D5.2xL20mm
Description
20mm 250V 5.2mm 7A Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
TypeGlass Tube Fuse
Length20mm
Diameter (φD)5.2mm
Current Rating7A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 7A 250VACGlass Tube Fuse
7A 250VACGlass Tube Fuse

* Images are for reference only

7A 250VACGlass Tube Fuse

Extended
Manufacturer

Xucheng Elec

MFR.Part #
7A 250VACGlass Tube Fuse
JLCPCB Part #
C3121
Package
D5.2xL20mm
Description
20mm 250V 5.2mm 7A Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7A 250VACGlass Tube Fuse

* Images are for reference only

7A 250VACGlass Tube Fuse
Extended
Manufacturer

Xucheng Elec

MFR.Part #
7A 250VACGlass Tube Fuse
JLCPCB Part #
C3121
Package
D5.2xL20mm
Description
20mm 250V 5.2mm 7A Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7A 250VACGlass Tube Fuse Specifications

7A 250VACGlass Tube Fuse technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
TypeGlass Tube Fuse
Length20mm
Diameter (φD)5.2mm
Current Rating7A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7A 250VACGlass Tube Fuse. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7A 250VACGlass Tube Fuse Documents

7A 250VACGlass Tube Fuse datasheets or manufacturer documentation.

Datasheet: 7A 250VACGlass Tube Fuse Datasheet (PDF)

7A 250VACGlass Tube Fuse Schematic Symbol & PCB Footprint

The 7A 250VACGlass Tube Fuse schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.