Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5G.3000210000S1
5G.3000210000S1 - 1
5G.3000210000S1 - 2
Extended1/2
* Images are for reference only
5G.3000210000S1
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
5G.3000210000S1
JLCPCB Part #
C3118
Package
D5.2xL20mm
Description
-40℃~+125℃ 100A@250VAC 12.5 20mm 250V 3A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t12.5
Length20mm
Interrupt Rating100A@250VAC
Diameter (φD)5.2mm
Current Rating3A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5G.3000210000S1
5G.3000210000S1

* Images are for reference only

5G.3000210000S1

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5G.3000210000S1
JLCPCB Part #
C3118
Package
D5.2xL20mm
Description
-40℃~+125℃ 100A@250VAC 12.5 20mm 250V 3A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5G.3000210000S1

* Images are for reference only

5G.3000210000S1
Extended
Manufacturer

Xucheng Elec

MFR.Part #
5G.3000210000S1
JLCPCB Part #
C3118
Package
D5.2xL20mm
Description
-40℃~+125℃ 100A@250VAC 12.5 20mm 250V 3A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5G.3000210000S1 Specifications

5G.3000210000S1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t12.5
Length20mm
Interrupt Rating100A@250VAC
Diameter (φD)5.2mm
Current Rating3A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5G.3000210000S1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5G.3000210000S1 Documents

5G.3000210000S1 datasheets or manufacturer documentation.

Datasheet: 5G.3000210000S1 Datasheet (PDF)

5G.3000210000S1 Schematic Symbol & PCB Footprint

The 5G.3000210000S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.