


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio (CMRR) | 166dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±30V | |
| Vcm - Common Mode Voltage | -5V~110V | |
| Vos - Input Offset Voltage | 2uV | |
| Bandwidth | 1.1MHz | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 2.5mA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Programmable output reference level、Analog output interface、External shunt | |
| Single Supply | 2.7V~20V | |
| Slew Rate | 8V/us | |
| Ib - Input Bias Current | 35uA | |
| Gain | 200V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA241A5IDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio (CMRR) | 166dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±30V | |
| Vcm - Common Mode Voltage | -5V~110V | |
| Vos - Input Offset Voltage | 2uV | |
| Bandwidth | 1.1MHz | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 2.5mA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Programmable output reference level、Analog output interface、External shunt | |
| Single Supply | 2.7V~20V | |
| Slew Rate | 8V/us | |
| Ib - Input Bias Current | 35uA | |
| Gain | 200V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA241A5IDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The INA241A5IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.