Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. MF1210F1.00TM
MF1210F1.00TM - 1
MF1210F1.00TM - 2
MF1210F1.00TM - 3
MF1210F1.00TM - 4
Extended1/4
* Images are for reference only
MF1210F1.00TM
Attributes
Value
Manufacturer
AEM
MFR.Part #
MF1210F1.00TM
JLCPCB Part #
C311079
Package
1210
Description
-55℃~+125℃ 100A 125V 1A Surface Mount Fuse 1210 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerAEM
Package1210
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.2
Length3.2mm
Interrupt Rating100A
Current Rating1A
Height1.6mm
Voltage Rating (DC)125V
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. MF1210F1.00TM
MF1210F1.00TM

* Images are for reference only

MF1210F1.00TM

Extended
Manufacturer

AEM

MFR.Part #
MF1210F1.00TM
JLCPCB Part #
C311079
Package
1210
Description
-55℃~+125℃ 100A 125V 1A Surface Mount Fuse 1210 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF1210F1.00TM

* Images are for reference only

MF1210F1.00TM
Extended
Manufacturer

AEM

MFR.Part #
MF1210F1.00TM
JLCPCB Part #
C311079
Package
1210
Description
-55℃~+125℃ 100A 125V 1A Surface Mount Fuse 1210 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF1210F1.00TM Specifications

MF1210F1.00TM technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerAEM
Package1210
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.2
Length3.2mm
Interrupt Rating100A
Current Rating1A
Height1.6mm
Voltage Rating (DC)125V
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF1210F1.00TM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF1210F1.00TM Documents

MF1210F1.00TM datasheets or manufacturer documentation.

Datasheet: MF1210F1.00TM Datasheet (PDF)

MF1210F1.00TM Schematic Symbol & PCB Footprint

The MF1210F1.00TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.