
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | Analog Devices | |
| Package | WLBGA-75 | |
| P1dB(Receive) | -19dBm | |
| Frequency Range | 57GHz~64GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.565V~2.835V | |
| IP3(Receive) | -9dBm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC6301BG46TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | Analog Devices | |
| Package | WLBGA-75 | |
| P1dB(Receive) | -19dBm | |
| Frequency Range | 57GHz~64GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.565V~2.835V | |
| IP3(Receive) | -9dBm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC6301BG46TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HMC6301BG46TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.