Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. T0402FF2500TM
T0402FF2500TM - 1
T0402FF2500TM - 2
T0402FF2500TM - 3
T0402FF2500TM - 4
Extended1/4
* Images are for reference only
T0402FF2500TM
Attributes
Value
Manufacturer
AEM
MFR.Part #
T0402FF2500TM
JLCPCB Part #
C311046
Package
0402
Description
-50℃~+90℃ 0.22 0.51mm 1mm 2.5A 35A 35V Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerAEM
Package0402
Operating Temperature-50℃~+90℃
TypeSurface Mount Fuse
Melting I2t0.22
Length1mm
Interrupt Rating35A
Current Rating2.5A
Height0.33mm
Voltage Rating (DC)35V
Width0.51mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. T0402FF2500TM
T0402FF2500TM

* Images are for reference only

T0402FF2500TM

Extended
Manufacturer

AEM

MFR.Part #
T0402FF2500TM
JLCPCB Part #
C311046
Package
0402
Description
-50℃~+90℃ 0.22 0.51mm 1mm 2.5A 35A 35V Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T0402FF2500TM

* Images are for reference only

T0402FF2500TM
Extended
Manufacturer

AEM

MFR.Part #
T0402FF2500TM
JLCPCB Part #
C311046
Package
0402
Description
-50℃~+90℃ 0.22 0.51mm 1mm 2.5A 35A 35V Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T0402FF2500TM Specifications

T0402FF2500TM technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerAEM
Package0402
Operating Temperature-50℃~+90℃
TypeSurface Mount Fuse
Melting I2t0.22
Length1mm
Interrupt Rating35A
Current Rating2.5A
Height0.33mm
Voltage Rating (DC)35V
Width0.51mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T0402FF2500TM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T0402FF2500TM Documents

T0402FF2500TM datasheets or manufacturer documentation.

Datasheet: T0402FF2500TM Datasheet (PDF)

T0402FF2500TM Schematic Symbol & PCB Footprint

The T0402FF2500TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.