Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSSS212200
SSSS212200 - 1
SSSS212200 - 2
SSSS212200 - 3
Extended1/3
* Images are for reference only
SSSS212200
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SSSS212200
JLCPCB Part #
C310815
Package
Plugin
Description
-40℃~+85℃ 10000 times 300mA 5.5mm 6V PC Pin Rectangular Columnar SP3T 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating6V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitSP3T
Switch Height5.5mm
Actuator Length2mm
Mounting TypeRight Angle
Operating Force1.5N、2.5N
Length13mm
Life10000 times
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSSS212200
SSSS212200

* Images are for reference only

SSSS212200

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSSS212200
JLCPCB Part #
C310815
Package
Plugin
Description
-40℃~+85℃ 10000 times 300mA 5.5mm 6V PC Pin Rectangular Columnar SP3T 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSSS212200

* Images are for reference only

SSSS212200
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSSS212200
JLCPCB Part #
C310815
Package
Plugin
Description
-40℃~+85℃ 10000 times 300mA 5.5mm 6V PC Pin Rectangular Columnar SP3T 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSSS212200 Specifications

SSSS212200 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating6V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitSP3T
Switch Height5.5mm
Actuator Length2mm
Mounting TypeRight Angle
Operating Force1.5N、2.5N
Length13mm
Life10000 times
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSSS212200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSSS212200 Documents

SSSS212200 datasheets or manufacturer documentation.

Datasheet: SSSS212200 Datasheet (PDF)

SSSS212200 Schematic Symbol & PCB Footprint

The SSSS212200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.