Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. QMC7983
QMC7983 - 1
QMC7983 - 2
QMC7983 - 3
QMC7983 - 4
Extended1/4
* Images are for reference only
QMC7983
Attributes
Value
Manufacturer
QST
MFR.Part #
QMC7983
JLCPCB Part #
C310612
Package
CSP-8(1.2x1.2)
Description
16bit 2.4V~3.6V 250uA Built-in temperature sensor I2C ±1.6mT ±1.6mT CSP-8(1.2x1.2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerQST
PackageCSP-8(1.2x1.2)
Magnetic Sensing Range(Z)±1.6mT
Output bit16bit
Voltage - Supply2.4V~3.6V
FeaturesBuilt-in temperature sensor
Current - Supply250uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±1.6mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. QMC7983
QMC7983

* Images are for reference only

QMC7983

Extended
Manufacturer

QST

MFR.Part #
QMC7983
JLCPCB Part #
C310612
Package
CSP-8(1.2x1.2)
Description
16bit 2.4V~3.6V 250uA Built-in temperature sensor I2C ±1.6mT ±1.6mT CSP-8(1.2x1.2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QMC7983

* Images are for reference only

QMC7983
Extended
Manufacturer

QST

MFR.Part #
QMC7983
JLCPCB Part #
C310612
Package
CSP-8(1.2x1.2)
Description
16bit 2.4V~3.6V 250uA Built-in temperature sensor I2C ±1.6mT ±1.6mT CSP-8(1.2x1.2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QMC7983 Specifications

QMC7983 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerQST
PackageCSP-8(1.2x1.2)
Magnetic Sensing Range(Z)±1.6mT
Output bit16bit
Voltage - Supply2.4V~3.6V
FeaturesBuilt-in temperature sensor
Current - Supply250uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±1.6mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QMC7983. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QMC7983 Documents

QMC7983 datasheets or manufacturer documentation.

Datasheet: QMC7983 Datasheet (PDF)

QMC7983 Schematic Symbol & PCB Footprint

The QMC7983 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.