Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KP3310SGA
KP3310SGA - 1
KP3310SGA - 2
KP3310SGA - 3
KP3310SGA - 4
Extended1/4
* Images are for reference only
KP3310SGA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP3310SGA
JLCPCB Part #
C310447
Package
SOP-8
Description
-40℃~+85℃@(Ta) 1 138mA 2.7V、3.3V、5V 60dB@(60kHz) Fixed Positive Under Voltage Lockout、Over Temperature Protection、Short Circuit Protection SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKiwi Instruments
PackageSOP-8
Power Supply Rejection Ratio (PSRR)60dB@(60kHz)
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply305V
Output TypeFixed
Output Current138mA
Output ConfigurationPositive
Output Voltage2.7V、3.3V、5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KP3310SGA
KP3310SGA

* Images are for reference only

KP3310SGA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP3310SGA
JLCPCB Part #
C310447
Package
SOP-8
Description
-40℃~+85℃@(Ta) 1 138mA 2.7V、3.3V、5V 60dB@(60kHz) Fixed Positive Under Voltage Lockout、Over Temperature Protection、Short Circuit Protection SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3310SGA

* Images are for reference only

KP3310SGA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP3310SGA
JLCPCB Part #
C310447
Package
SOP-8
Description
-40℃~+85℃@(Ta) 1 138mA 2.7V、3.3V、5V 60dB@(60kHz) Fixed Positive Under Voltage Lockout、Over Temperature Protection、Short Circuit Protection SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3310SGA Specifications

KP3310SGA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKiwi Instruments
PackageSOP-8
Power Supply Rejection Ratio (PSRR)60dB@(60kHz)
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply305V
Output TypeFixed
Output Current138mA
Output ConfigurationPositive
Output Voltage2.7V、3.3V、5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP3310SGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP3310SGA Schematic Symbol & PCB Footprint

The KP3310SGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.