PJ-097H
Extended
* Images are for reference only
PJ-097H
Attributes
Value
Manufacturer
MFR.Part #
PJ-097H
JLCPCB Part #
C3096014
Package
-
Description
-25℃~+85℃ 0.8mm 24V 5mm 8A - DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerCUI
Package-
Operating Temperature-25℃~+85℃
Voltage Rating (Max)24V
Current Rating8A
Outside Contact Diameter5mm
Inside Contact Diameter0.8mm