Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. PJ-042
PJ-042
Extended
* Images are for reference only
PJ-042
Attributes
Value
Manufacturer
CUI
MFR.Part #
PJ-042
JLCPCB Part #
C3095363
Package
Plugin
Description
-25℃~+85℃ 1.65mm 12.5mm 2.5A 24V 5.15mm 6mm 9mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerCUI
PackagePlugin
Operating Temperature-25℃~+85℃
Voltage Rating (Max)24V
Length12.5mm
Current Rating2.5A
Connector TypeDC Power Jack
Body Height6mm
Outside Contact Diameter5.15mm
Mounting TypeRight Angle
Width9mm
Inside Contact Diameter1.65mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. PJ-042
PJ-042

* Images are for reference only

PJ-042

Extended
Manufacturer

CUI

MFR.Part #
PJ-042
JLCPCB Part #
C3095363
Package
Plugin
Description
-25℃~+85℃ 1.65mm 12.5mm 2.5A 24V 5.15mm 6mm 9mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-042

* Images are for reference only

PJ-042
Extended
Manufacturer

CUI

MFR.Part #
PJ-042
JLCPCB Part #
C3095363
Package
Plugin
Description
-25℃~+85℃ 1.65mm 12.5mm 2.5A 24V 5.15mm 6mm 9mm DC Power Jack Right Angle Plugin DC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-042 Specifications

PJ-042 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerCUI
PackagePlugin
Operating Temperature-25℃~+85℃
Voltage Rating (Max)24V
Length12.5mm
Current Rating2.5A
Connector TypeDC Power Jack
Body Height6mm
Outside Contact Diameter5.15mm
Mounting TypeRight Angle
Width9mm
Inside Contact Diameter1.65mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-042. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ-042 Documents

PJ-042 datasheets or manufacturer documentation.

Datasheet: PJ-042 Datasheet (PDF)

PJ-042 Schematic Symbol & PCB Footprint

The PJ-042 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.