
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating (Max) | 12V | |
| Length | 15.8mm | |
| Current Rating | 2A | |
| Connector Type | DC Power Jack | |
| Body Height | 13mm | |
| Outside Contact Diameter | 6mm | |
| Mounting Type | Through Hole | |
| Width | 15.8mm | |
| Inside Contact Diameter | 2.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJ-011B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating (Max) | 12V | |
| Length | 15.8mm | |
| Current Rating | 2A | |
| Connector Type | DC Power Jack | |
| Body Height | 13mm | |
| Outside Contact Diameter | 6mm | |
| Mounting Type | Through Hole | |
| Width | 15.8mm | |
| Inside Contact Diameter | 2.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-011B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJ-011B datasheets or manufacturer documentation.
Datasheet: PJ-011B Datasheet (PDF)
The PJ-011B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.