Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2QR4780Z
ICE2QR4780Z
Extended
* Images are for reference only
ICE2QR4780Z
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE2QR4780Z
JLCPCB Part #
C3094822
Package
DIP-7
Description
-40℃~+150℃@(Tj) 10.5V~27V 39W 50% 52kHz 800V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDIP-7
Operating Temperature-40℃~+150℃
Frequency - Switching52kHz
Voltage - Supply10.5V~27V
Duty Cycle(Max)50%
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Voltage - Breakdown800V
Pd - Power Dissipation39W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2QR4780Z
ICE2QR4780Z

* Images are for reference only

ICE2QR4780Z

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2QR4780Z
JLCPCB Part #
C3094822
Package
DIP-7
Description
-40℃~+150℃@(Tj) 10.5V~27V 39W 50% 52kHz 800V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2QR4780Z

* Images are for reference only

ICE2QR4780Z
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2QR4780Z
JLCPCB Part #
C3094822
Package
DIP-7
Description
-40℃~+150℃@(Tj) 10.5V~27V 39W 50% 52kHz 800V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2QR4780Z Specifications

ICE2QR4780Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDIP-7
Operating Temperature-40℃~+150℃
Frequency - Switching52kHz
Voltage - Supply10.5V~27V
Duty Cycle(Max)50%
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Voltage - Breakdown800V
Pd - Power Dissipation39W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE2QR4780Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE2QR4780Z Documents

ICE2QR4780Z datasheets or manufacturer documentation.

Datasheet: ICE2QR4780Z Datasheet (PDF)

ICE2QR4780Z Schematic Symbol & PCB Footprint

The ICE2QR4780Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.