Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2PCS06
ICE2PCS06
Extended
* Images are for reference only
ICE2PCS06
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE2PCS06
JLCPCB Part #
C3094806
Package
-
Description
-40℃~+125℃ 11V~25V 58kHz~70kHz 95% Boost CCM、DCM Over Voltage Protection、Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Under-voltage lockout - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
Package-
Operating Temperature-40℃~+125℃
Frequency - Switching58kHz~70kHz
Voltage - Supply11V~25V
Duty Cycle(Max)95%
Working ModeCCM、DCM
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Under-voltage lockout
TopologyBoost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2PCS06
ICE2PCS06

* Images are for reference only

ICE2PCS06

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2PCS06
JLCPCB Part #
C3094806
Package
-
Description
-40℃~+125℃ 11V~25V 58kHz~70kHz 95% Boost CCM、DCM Over Voltage Protection、Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Under-voltage lockout - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2PCS06

* Images are for reference only

ICE2PCS06
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2PCS06
JLCPCB Part #
C3094806
Package
-
Description
-40℃~+125℃ 11V~25V 58kHz~70kHz 95% Boost CCM、DCM Over Voltage Protection、Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Under-voltage lockout - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2PCS06 Specifications

ICE2PCS06 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
Package-
Operating Temperature-40℃~+125℃
Frequency - Switching58kHz~70kHz
Voltage - Supply11V~25V
Duty Cycle(Max)95%
Working ModeCCM、DCM
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Under-voltage lockout
TopologyBoost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE2PCS06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE2PCS06 Documents

ICE2PCS06 datasheets or manufacturer documentation.

Datasheet: ICE2PCS06 Datasheet (PDF)

ICE2PCS06 Schematic Symbol & PCB Footprint

The ICE2PCS06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.