Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE5AR4780BZS
ICE5AR4780BZS - 1
ICE5AR4780BZS - 2
ICE5AR4780BZS - 3
Extended1/3
* Images are for reference only
ICE5AR4780BZS
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE5AR4780BZS
JLCPCB Part #
C3094802
Package
DIP-7
Description
-40℃~+125℃@(Tj) 100kHz 10V~25.5V 15W 75% 800V CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDIP-7
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz
Voltage - Supply10V~25.5V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Slope compensation
TopologyFlyback
Pd - Power Dissipation15W
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE5AR4780BZS
ICE5AR4780BZS

* Images are for reference only

ICE5AR4780BZS

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE5AR4780BZS
JLCPCB Part #
C3094802
Package
DIP-7
Description
-40℃~+125℃@(Tj) 100kHz 10V~25.5V 15W 75% 800V CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE5AR4780BZS

* Images are for reference only

ICE5AR4780BZS
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE5AR4780BZS
JLCPCB Part #
C3094802
Package
DIP-7
Description
-40℃~+125℃@(Tj) 100kHz 10V~25.5V 15W 75% 800V CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE5AR4780BZS Specifications

ICE5AR4780BZS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDIP-7
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz
Voltage - Supply10V~25.5V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Slope compensation
TopologyFlyback
Pd - Power Dissipation15W
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE5AR4780BZS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE5AR4780BZS Documents

ICE5AR4780BZS datasheets or manufacturer documentation.

Datasheet: ICE5AR4780BZS Datasheet (PDF)

ICE5AR4780BZS Schematic Symbol & PCB Footprint

The ICE5AR4780BZS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.