Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FSFR2100U
FSFR2100U
Extended
* Images are for reference only
FSFR2100U
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSFR2100U
JLCPCB Part #
C3094793
Package
SIP-9
Description
-40℃~+130℃ 11.3V~25V 300kHz 400W 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SIP-9 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageSIP-9
Operating Temperature-40℃~+130℃
Frequency - Switching300kHz
Voltage - Supply11.3V~25V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation400W
Voltage - Breakdown500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FSFR2100U
FSFR2100U

* Images are for reference only

FSFR2100U

Extended
Manufacturer

onsemi

MFR.Part #
FSFR2100U
JLCPCB Part #
C3094793
Package
SIP-9
Description
-40℃~+130℃ 11.3V~25V 300kHz 400W 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SIP-9 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFR2100U

* Images are for reference only

FSFR2100U
Extended
Manufacturer

onsemi

MFR.Part #
FSFR2100U
JLCPCB Part #
C3094793
Package
SIP-9
Description
-40℃~+130℃ 11.3V~25V 300kHz 400W 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SIP-9 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFR2100U Specifications

FSFR2100U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageSIP-9
Operating Temperature-40℃~+130℃
Frequency - Switching300kHz
Voltage - Supply11.3V~25V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation400W
Voltage - Breakdown500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFR2100U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSFR2100U Documents

FSFR2100U datasheets or manufacturer documentation.

Datasheet: FSFR2100U Datasheet (PDF)

FSFR2100U Schematic Symbol & PCB Footprint

The FSFR2100U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.