Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ML4800IP
ML4800IP
Extended
* Images are for reference only
ML4800IP
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4800IP
JLCPCB Part #
C3094789
Package
PDIP-16
Description
-40℃~+85℃ 11V~16.5V 76kHz PDIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-16
Operating Temperature-40℃~+85℃
Frequency - Switching76kHz
Voltage - Supply11V~16.5V
Duty Cycle(Max)95%
Working ModeCCM
FeaturesBrown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout
TopologyBoost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ML4800IP
ML4800IP

* Images are for reference only

ML4800IP

Extended
Manufacturer

onsemi

MFR.Part #
ML4800IP
JLCPCB Part #
C3094789
Package
PDIP-16
Description
-40℃~+85℃ 11V~16.5V 76kHz PDIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4800IP

* Images are for reference only

ML4800IP
Extended
Manufacturer

onsemi

MFR.Part #
ML4800IP
JLCPCB Part #
C3094789
Package
PDIP-16
Description
-40℃~+85℃ 11V~16.5V 76kHz PDIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4800IP Specifications

ML4800IP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-16
Operating Temperature-40℃~+85℃
Frequency - Switching76kHz
Voltage - Supply11V~16.5V
Duty Cycle(Max)95%
Working ModeCCM
FeaturesBrown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout
TopologyBoost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4800IP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4800IP Documents

ML4800IP datasheets or manufacturer documentation.

Datasheet: ML4800IP Datasheet (PDF)

ML4800IP Schematic Symbol & PCB Footprint

The ML4800IP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.