
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58.5kHz~71.5kHz | |
| Voltage - Supply | 8.3V~11.4V | |
| Duty Cycle(Max) | 95% | |
| Working Mode | CCM | |
| Features | Over Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout | |
| Pd - Power Dissipation | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2A20111SP#U0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58.5kHz~71.5kHz | |
| Voltage - Supply | 8.3V~11.4V | |
| Duty Cycle(Max) | 95% | |
| Working Mode | CCM | |
| Features | Over Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout | |
| Pd - Power Dissipation | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2A20111SP#U0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R2A20111SP#U0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.