Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL8842AMBZ
ISL8842AMBZ
Extended
* Images are for reference only
ISL8842AMBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL8842AMBZ
JLCPCB Part #
C3094763
Package
SOIC-8
Description
-55℃~+125℃ 2MHz 8.8V~30V 96% Boost、Flyback Non-Isolated Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-55℃~+125℃
Frequency - Switching2MHz
Voltage - Supply8.8V~30V
Duty Cycle(Max)96%
IsolationNon-Isolated
FeaturesOver Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL8842AMBZ
ISL8842AMBZ

* Images are for reference only

ISL8842AMBZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL8842AMBZ
JLCPCB Part #
C3094763
Package
SOIC-8
Description
-55℃~+125℃ 2MHz 8.8V~30V 96% Boost、Flyback Non-Isolated Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8842AMBZ

* Images are for reference only

ISL8842AMBZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL8842AMBZ
JLCPCB Part #
C3094763
Package
SOIC-8
Description
-55℃~+125℃ 2MHz 8.8V~30V 96% Boost、Flyback Non-Isolated Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8842AMBZ Specifications

ISL8842AMBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-55℃~+125℃
Frequency - Switching2MHz
Voltage - Supply8.8V~30V
Duty Cycle(Max)96%
IsolationNon-Isolated
FeaturesOver Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8842AMBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL8842AMBZ Documents

ISL8842AMBZ datasheets or manufacturer documentation.

Datasheet: ISL8842AMBZ Datasheet (PDF)

ISL8842AMBZ Schematic Symbol & PCB Footprint

The ISL8842AMBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.