
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage - Supply | 11.5V~20V | |
| Output Current | 500mA | |
| Working Mode | CRM | |
| Features | Over Voltage Protection、Over Current Protection | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 0.625W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS2500STRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage - Supply | 11.5V~20V | |
| Output Current | 500mA | |
| Working Mode | CRM | |
| Features | Over Voltage Protection、Over Current Protection | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 0.625W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2500STRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS2500STRPBF datasheets or manufacturer documentation.
Datasheet: IRS2500STRPBF Datasheet (PDF)
The IRS2500STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.