Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. MC33261P
MC33261P
Extended
* Images are for reference only
MC33261P
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC33261P
JLCPCB Part #
C3094744
Package
-
Description
-40℃~+85℃ 300uA 7.1mA 8V~36V CRM PFCController Under-voltage lockout - PFC Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
Package-
Operating Temperature-40℃~+85℃
TypePFCController
Voltage - Supply8V~36V
Quiescent Current300uA
Working ModeCRM
FeaturesUnder-voltage lockout
Current - Supply7.1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. MC33261P
MC33261P

* Images are for reference only

MC33261P

Extended
Manufacturer

onsemi

MFR.Part #
MC33261P
JLCPCB Part #
C3094744
Package
-
Description
-40℃~+85℃ 300uA 7.1mA 8V~36V CRM PFCController Under-voltage lockout - PFC Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33261P

* Images are for reference only

MC33261P
Extended
Manufacturer

onsemi

MFR.Part #
MC33261P
JLCPCB Part #
C3094744
Package
-
Description
-40℃~+85℃ 300uA 7.1mA 8V~36V CRM PFCController Under-voltage lockout - PFC Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33261P Specifications

MC33261P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
Package-
Operating Temperature-40℃~+85℃
TypePFCController
Voltage - Supply8V~36V
Quiescent Current300uA
Working ModeCRM
FeaturesUnder-voltage lockout
Current - Supply7.1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33261P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33261P Documents

MC33261P datasheets or manufacturer documentation.

Datasheet: MC33261P Datasheet (PDF)

MC33261P Schematic Symbol & PCB Footprint

The MC33261P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.