
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | PDIP-18 | |
| Operating Temperature | 0℃~+85℃ | |
| Frequency - Switching | 83kHz | |
| Working Mode | CCM | |
| Features | Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection | |
| Current - Supply | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ML4831CP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | PDIP-18 | |
| Operating Temperature | 0℃~+85℃ | |
| Frequency - Switching | 83kHz | |
| Working Mode | CCM | |
| Features | Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection | |
| Current - Supply | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4831CP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ML4831CP datasheets or manufacturer documentation.
Datasheet: ML4831CP Datasheet (PDF)
The ML4831CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.