Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6598
L6598
Extended
* Images are for reference only
L6598
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6598
JLCPCB Part #
C3094706
Package
DIP-16
Description
-40℃~+150℃ 400kHz 50% 8V~16.6V Half-Bridge Isolation Under Voltage Protection、Adjustable soft-start、Under-voltage lockout DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+150℃
Frequency - Switching400kHz
Voltage - Supply8V~16.6V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesUnder Voltage Protection、Adjustable soft-start、Under-voltage lockout
TopologyHalf-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6598
L6598

* Images are for reference only

L6598

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6598
JLCPCB Part #
C3094706
Package
DIP-16
Description
-40℃~+150℃ 400kHz 50% 8V~16.6V Half-Bridge Isolation Under Voltage Protection、Adjustable soft-start、Under-voltage lockout DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6598

* Images are for reference only

L6598
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6598
JLCPCB Part #
C3094706
Package
DIP-16
Description
-40℃~+150℃ 400kHz 50% 8V~16.6V Half-Bridge Isolation Under Voltage Protection、Adjustable soft-start、Under-voltage lockout DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6598 Specifications

L6598 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+150℃
Frequency - Switching400kHz
Voltage - Supply8V~16.6V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesUnder Voltage Protection、Adjustable soft-start、Under-voltage lockout
TopologyHalf-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6598. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6598 Documents

L6598 datasheets or manufacturer documentation.

Datasheet: L6598 Datasheet (PDF)

L6598 Schematic Symbol & PCB Footprint

The L6598 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.