Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. ML4819CP
ML4819CP
Extended
* Images are for reference only
ML4819CP
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4819CP
JLCPCB Part #
C3094692
Package
PDIP-20
Description
0℃~+70℃ 106kHz 16V~35V 1A 1A 25mA Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection PFCController+AC-DCController PDIP-20 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackagePDIP-20
Operating Temperature0℃~+70℃
TypePFCController+AC-DCController
Peak Output Current(Source)1A
Frequency - Switching106kHz
Voltage - Supply16V~35V
Peak Output Current(Sink)1A
FeaturesOvervoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection
Current - Supply25mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. ML4819CP
ML4819CP

* Images are for reference only

ML4819CP

Extended
Manufacturer

onsemi

MFR.Part #
ML4819CP
JLCPCB Part #
C3094692
Package
PDIP-20
Description
0℃~+70℃ 106kHz 16V~35V 1A 1A 25mA Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection PFCController+AC-DCController PDIP-20 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4819CP

* Images are for reference only

ML4819CP
Extended
Manufacturer

onsemi

MFR.Part #
ML4819CP
JLCPCB Part #
C3094692
Package
PDIP-20
Description
0℃~+70℃ 106kHz 16V~35V 1A 1A 25mA Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection PFCController+AC-DCController PDIP-20 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4819CP Specifications

ML4819CP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackagePDIP-20
Operating Temperature0℃~+70℃
TypePFCController+AC-DCController
Peak Output Current(Source)1A
Frequency - Switching106kHz
Voltage - Supply16V~35V
Peak Output Current(Sink)1A
FeaturesOvervoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection
Current - Supply25mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4819CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4819CP Documents

ML4819CP datasheets or manufacturer documentation.

Datasheet: ML4819CP Datasheet (PDF)

ML4819CP Schematic Symbol & PCB Footprint

The ML4819CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.