
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 4MHz~5.2MHz | |
| Voltage - Supply | 4V~5.5V | |
| Output Current | 18mA | |
| Pd - Power Dissipation | 600mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M35500AFP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 4MHz~5.2MHz | |
| Voltage - Supply | 4V~5.5V | |
| Output Current | 18mA | |
| Pd - Power Dissipation | 600mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M35500AFP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M35500AFP datasheets or manufacturer documentation.
Datasheet: M35500AFP Datasheet (PDF)
The M35500AFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.