Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CS3845GD14
CS3845GD14
Extended
* Images are for reference only
CS3845GD14
Attributes
Value
Manufacturer
CHERRY
MFR.Part #
CS3845GD14
JLCPCB Part #
C3094680
Package
SOIC-14
Description
0℃~+70℃ 47kHz~57kHz 48% 7V~8.2V Non-Isolated Under Voltage Protection、Over Current Protection、Under-voltage lockout SOIC-14 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCHERRY
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~57kHz
Voltage - Supply7V~8.2V
Duty Cycle(Max)48%
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CS3845GD14
CS3845GD14

* Images are for reference only

CS3845GD14

Extended
Manufacturer

CHERRY

MFR.Part #
CS3845GD14
JLCPCB Part #
C3094680
Package
SOIC-14
Description
0℃~+70℃ 47kHz~57kHz 48% 7V~8.2V Non-Isolated Under Voltage Protection、Over Current Protection、Under-voltage lockout SOIC-14 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3845GD14

* Images are for reference only

CS3845GD14
Extended
Manufacturer

CHERRY

MFR.Part #
CS3845GD14
JLCPCB Part #
C3094680
Package
SOIC-14
Description
0℃~+70℃ 47kHz~57kHz 48% 7V~8.2V Non-Isolated Under Voltage Protection、Over Current Protection、Under-voltage lockout SOIC-14 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3845GD14 Specifications

CS3845GD14 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCHERRY
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~57kHz
Voltage - Supply7V~8.2V
Duty Cycle(Max)48%
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3845GD14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS3845GD14 Documents

CS3845GD14 datasheets or manufacturer documentation.

Datasheet: CS3845GD14 Datasheet (PDF)

CS3845GD14 Schematic Symbol & PCB Footprint

The CS3845GD14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.