Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSQ0765RQUDTU
FSQ0765RQUDTU
Extended
* Images are for reference only
FSQ0765RQUDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSQ0765RQUDTU
JLCPCB Part #
C3094671
Package
TO-220F-6L(Forming)
Description
-25℃~+85℃ 48kHz~67kHz 650V 8V~20V 90W Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) QR Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-6L(Forming)
Operating Temperature-25℃~+85℃
Frequency - Switching48kHz~67kHz
Voltage - Supply8V~20V
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation90W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSQ0765RQUDTU
FSQ0765RQUDTU

* Images are for reference only

FSQ0765RQUDTU

Extended
Manufacturer

onsemi

MFR.Part #
FSQ0765RQUDTU
JLCPCB Part #
C3094671
Package
TO-220F-6L(Forming)
Description
-25℃~+85℃ 48kHz~67kHz 650V 8V~20V 90W Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) QR Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSQ0765RQUDTU

* Images are for reference only

FSQ0765RQUDTU
Extended
Manufacturer

onsemi

MFR.Part #
FSQ0765RQUDTU
JLCPCB Part #
C3094671
Package
TO-220F-6L(Forming)
Description
-25℃~+85℃ 48kHz~67kHz 650V 8V~20V 90W Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) QR Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSQ0765RQUDTU Specifications

FSQ0765RQUDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-6L(Forming)
Operating Temperature-25℃~+85℃
Frequency - Switching48kHz~67kHz
Voltage - Supply8V~20V
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation90W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSQ0765RQUDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSQ0765RQUDTU Documents

FSQ0765RQUDTU datasheets or manufacturer documentation.

Datasheet: FSQ0765RQUDTU Datasheet (PDF)

FSQ0765RQUDTU Schematic Symbol & PCB Footprint

The FSQ0765RQUDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.