Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA5Q0765RTHYDTU
KA5Q0765RTHYDTU
Extended
* Images are for reference only
KA5Q0765RTHYDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA5Q0765RTHYDTU
JLCPCB Part #
C3094667
Package
TO-220F-5L
Description
-25℃~+85℃@(Ta) 18kHz~22kHz 650V 95% 9V~40V Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching18kHz~22kHz
Voltage - Supply9V~40V
Duty Cycle(Max)95%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation45W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA5Q0765RTHYDTU
KA5Q0765RTHYDTU

* Images are for reference only

KA5Q0765RTHYDTU

Extended
Manufacturer

onsemi

MFR.Part #
KA5Q0765RTHYDTU
JLCPCB Part #
C3094667
Package
TO-220F-5L
Description
-25℃~+85℃@(Ta) 18kHz~22kHz 650V 95% 9V~40V Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5Q0765RTHYDTU

* Images are for reference only

KA5Q0765RTHYDTU
Extended
Manufacturer

onsemi

MFR.Part #
KA5Q0765RTHYDTU
JLCPCB Part #
C3094667
Package
TO-220F-5L
Description
-25℃~+85℃@(Ta) 18kHz~22kHz 650V 95% 9V~40V Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5Q0765RTHYDTU Specifications

KA5Q0765RTHYDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching18kHz~22kHz
Voltage - Supply9V~40V
Duty Cycle(Max)95%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation45W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5Q0765RTHYDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA5Q0765RTHYDTU Documents

KA5Q0765RTHYDTU datasheets or manufacturer documentation.

Datasheet: KA5Q0765RTHYDTU Datasheet (PDF)

KA5Q0765RTHYDTU Schematic Symbol & PCB Footprint

The KA5Q0765RTHYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.