Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. PFS7723H
PFS7723H
Extended
* Images are for reference only
PFS7723H
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
PFS7723H
JLCPCB Part #
C3094664
Package
SIP-16
Description
-40℃~+150℃ 10.2V~15V 22kHz~123kHz Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking SIP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerPOWER INTEGRATIONS
PackageSIP-16
Operating Temperature-40℃~+150℃
Frequency - Switching22kHz~123kHz
Voltage - Supply10.2V~15V
FeaturesBrown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. PFS7723H
PFS7723H

* Images are for reference only

PFS7723H

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
PFS7723H
JLCPCB Part #
C3094664
Package
SIP-16
Description
-40℃~+150℃ 10.2V~15V 22kHz~123kHz Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking SIP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PFS7723H

* Images are for reference only

PFS7723H
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
PFS7723H
JLCPCB Part #
C3094664
Package
SIP-16
Description
-40℃~+150℃ 10.2V~15V 22kHz~123kHz Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking SIP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PFS7723H Specifications

PFS7723H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerPOWER INTEGRATIONS
PackageSIP-16
Operating Temperature-40℃~+150℃
Frequency - Switching22kHz~123kHz
Voltage - Supply10.2V~15V
FeaturesBrown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFS7723H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PFS7723H Documents

PFS7723H datasheets or manufacturer documentation.

Datasheet: PFS7723H Datasheet (PDF)

PFS7723H Schematic Symbol & PCB Footprint

The PFS7723H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.