Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSBH0F70WANY
FSBH0F70WANY
Extended
* Images are for reference only
FSBH0F70WANY
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSBH0F70WANY
JLCPCB Part #
C3094652
Package
-
Description
-40℃~+105℃ 1.5W 14kHz~22kHz、94kHz~106kHz 700V 85% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
Package-
Operating Temperature-40℃~+105℃
Frequency - Switching14kHz~22kHz、94kHz~106kHz
Duty Cycle(Max)85%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.5W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSBH0F70WANY
FSBH0F70WANY

* Images are for reference only

FSBH0F70WANY

Extended
Manufacturer

onsemi

MFR.Part #
FSBH0F70WANY
JLCPCB Part #
C3094652
Package
-
Description
-40℃~+105℃ 1.5W 14kHz~22kHz、94kHz~106kHz 700V 85% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSBH0F70WANY

* Images are for reference only

FSBH0F70WANY
Extended
Manufacturer

onsemi

MFR.Part #
FSBH0F70WANY
JLCPCB Part #
C3094652
Package
-
Description
-40℃~+105℃ 1.5W 14kHz~22kHz、94kHz~106kHz 700V 85% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSBH0F70WANY Specifications

FSBH0F70WANY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
Package-
Operating Temperature-40℃~+105℃
Frequency - Switching14kHz~22kHz、94kHz~106kHz
Duty Cycle(Max)85%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation1.5W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSBH0F70WANY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSBH0F70WANY Documents

FSBH0F70WANY datasheets or manufacturer documentation.

Datasheet: FSBH0F70WANY Datasheet (PDF)

FSBH0F70WANY Schematic Symbol & PCB Footprint

The FSBH0F70WANY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.