Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA5M0165RN
KA5M0165RN
Extended
* Images are for reference only
KA5M0165RN
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA5M0165RN
JLCPCB Part #
C3094644
Package
DIP-8
Description
-25℃~+85℃ 40W 650V 67kHz 77% 8.8V~30V Flyback Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching67kHz
Voltage - Supply8.8V~30V
Duty Cycle(Max)77%
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation40W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA5M0165RN
KA5M0165RN

* Images are for reference only

KA5M0165RN

Extended
Manufacturer

onsemi

MFR.Part #
KA5M0165RN
JLCPCB Part #
C3094644
Package
DIP-8
Description
-25℃~+85℃ 40W 650V 67kHz 77% 8.8V~30V Flyback Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5M0165RN

* Images are for reference only

KA5M0165RN
Extended
Manufacturer

onsemi

MFR.Part #
KA5M0165RN
JLCPCB Part #
C3094644
Package
DIP-8
Description
-25℃~+85℃ 40W 650V 67kHz 77% 8.8V~30V Flyback Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5M0165RN Specifications

KA5M0165RN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching67kHz
Voltage - Supply8.8V~30V
Duty Cycle(Max)77%
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation40W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5M0165RN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA5M0165RN Documents

KA5M0165RN datasheets or manufacturer documentation.

Datasheet: KA5M0165RN Datasheet (PDF)

KA5M0165RN Schematic Symbol & PCB Footprint

The KA5M0165RN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.