Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6842IBZ
ISL6842IBZ
Extended
* Images are for reference only
ISL6842IBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6842IBZ
JLCPCB Part #
C3094635
Package
SOIC-8
Description
-40℃~+105℃@(Ta) 2MHz 8.8V~18V 96% Boost、Flyback、Buck Isolation Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+105℃
Frequency - Switching2MHz
Voltage - Supply8.8V~18V
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback、Buck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6842IBZ
ISL6842IBZ

* Images are for reference only

ISL6842IBZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6842IBZ
JLCPCB Part #
C3094635
Package
SOIC-8
Description
-40℃~+105℃@(Ta) 2MHz 8.8V~18V 96% Boost、Flyback、Buck Isolation Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6842IBZ

* Images are for reference only

ISL6842IBZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6842IBZ
JLCPCB Part #
C3094635
Package
SOIC-8
Description
-40℃~+105℃@(Ta) 2MHz 8.8V~18V 96% Boost、Flyback、Buck Isolation Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6842IBZ Specifications

ISL6842IBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+105℃
Frequency - Switching2MHz
Voltage - Supply8.8V~18V
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback、Buck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6842IBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6842IBZ Schematic Symbol & PCB Footprint

The ISL6842IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.