Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FS8S0965RCBYDTU
FS8S0965RCBYDTU
Extended
* Images are for reference only
FS8S0965RCBYDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FS8S0965RCBYDTU
JLCPCB Part #
C3094624
Package
TO-220F-5L
Description
-25℃~+85℃@(Ta) 20kHz 650V 95% 9V~40V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching20kHz
Voltage - Supply9V~40V
Duty Cycle(Max)95%
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation155W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FS8S0965RCBYDTU
FS8S0965RCBYDTU

* Images are for reference only

FS8S0965RCBYDTU

Extended
Manufacturer

onsemi

MFR.Part #
FS8S0965RCBYDTU
JLCPCB Part #
C3094624
Package
TO-220F-5L
Description
-25℃~+85℃@(Ta) 20kHz 650V 95% 9V~40V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS8S0965RCBYDTU

* Images are for reference only

FS8S0965RCBYDTU
Extended
Manufacturer

onsemi

MFR.Part #
FS8S0965RCBYDTU
JLCPCB Part #
C3094624
Package
TO-220F-5L
Description
-25℃~+85℃@(Ta) 20kHz 650V 95% 9V~40V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS8S0965RCBYDTU Specifications

FS8S0965RCBYDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching20kHz
Voltage - Supply9V~40V
Duty Cycle(Max)95%
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation155W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS8S0965RCBYDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS8S0965RCBYDTU Documents

FS8S0965RCBYDTU datasheets or manufacturer documentation.

Datasheet: FS8S0965RCBYDTU Datasheet (PDF)

FS8S0965RCBYDTU Schematic Symbol & PCB Footprint

The FS8S0965RCBYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.