
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-3P-5L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 67kHz | |
| Voltage - Supply | 30V | |
| Duty Cycle(Max) | 77% | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking | |
| Topology | Flyback、Forward | |
| Pd - Power Dissipation | 190W | |
| Voltage - Breakdown | 800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA1M0880DTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-3P-5L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 67kHz | |
| Voltage - Supply | 30V | |
| Duty Cycle(Max) | 77% | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking | |
| Topology | Flyback、Forward | |
| Pd - Power Dissipation | 190W | |
| Voltage - Breakdown | 800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA1M0880DTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA1M0880DTU datasheets or manufacturer documentation.
Datasheet: KA1M0880DTU Datasheet (PDF)
The KA1M0880DTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.