Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSDH0165D
FSDH0165D
Extended
* Images are for reference only
FSDH0165D
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSDH0165D
JLCPCB Part #
C3094614
Package
-
Description
-25℃~+85℃ 6.7V~8.7V 650V 67% 90kHz~110kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
Package-
Operating Temperature-25℃~+85℃
Frequency - Switching90kHz~110kHz
Voltage - Supply6.7V~8.7V
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSDH0165D
FSDH0165D

* Images are for reference only

FSDH0165D

Extended
Manufacturer

onsemi

MFR.Part #
FSDH0165D
JLCPCB Part #
C3094614
Package
-
Description
-25℃~+85℃ 6.7V~8.7V 650V 67% 90kHz~110kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSDH0165D

* Images are for reference only

FSDH0165D
Extended
Manufacturer

onsemi

MFR.Part #
FSDH0165D
JLCPCB Part #
C3094614
Package
-
Description
-25℃~+85℃ 6.7V~8.7V 650V 67% 90kHz~110kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSDH0165D Specifications

FSDH0165D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
Package-
Operating Temperature-25℃~+85℃
Frequency - Switching90kHz~110kHz
Voltage - Supply6.7V~8.7V
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSDH0165D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSDH0165D Documents

FSDH0165D datasheets or manufacturer documentation.

Datasheet: FSDH0165D Datasheet (PDF)

FSDH0165D Schematic Symbol & PCB Footprint

The FSDH0165D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.