Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSGM0465RBUDTU
FSGM0465RBUDTU
Extended
* Images are for reference only
FSGM0465RBUDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSGM0465RBUDTU
JLCPCB Part #
C3094601
Package
TO-220F-6L(Forming)
Description
-40℃~+125℃ 650V 66kHz 7.5V~26V 70% 70W Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-6L(Forming)
Operating Temperature-40℃~+125℃
Frequency - Switching66kHz
Voltage - Supply7.5V~26V
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation70W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSGM0465RBUDTU
FSGM0465RBUDTU

* Images are for reference only

FSGM0465RBUDTU

Extended
Manufacturer

onsemi

MFR.Part #
FSGM0465RBUDTU
JLCPCB Part #
C3094601
Package
TO-220F-6L(Forming)
Description
-40℃~+125℃ 650V 66kHz 7.5V~26V 70% 70W Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSGM0465RBUDTU

* Images are for reference only

FSGM0465RBUDTU
Extended
Manufacturer

onsemi

MFR.Part #
FSGM0465RBUDTU
JLCPCB Part #
C3094601
Package
TO-220F-6L(Forming)
Description
-40℃~+125℃ 650V 66kHz 7.5V~26V 70% 70W Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSGM0465RBUDTU Specifications

FSGM0465RBUDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-6L(Forming)
Operating Temperature-40℃~+125℃
Frequency - Switching66kHz
Voltage - Supply7.5V~26V
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation70W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSGM0465RBUDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSGM0465RBUDTU Documents

FSGM0465RBUDTU datasheets or manufacturer documentation.

Datasheet: FSGM0465RBUDTU Datasheet (PDF)

FSGM0465RBUDTU Schematic Symbol & PCB Footprint

The FSGM0465RBUDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.