Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSCQ1465RTYDTU
FSCQ1465RTYDTU
Extended
* Images are for reference only
FSCQ1465RTYDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSCQ1465RTYDTU
JLCPCB Part #
C3094597
Package
TO-220F-5L
Description
-25℃~+85℃ 190W 20kHz 650V 95% 9V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR Secondary-Side Feedback TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching20kHz
Voltage - Supply9V~20V
Duty Cycle(Max)95%
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation190W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSCQ1465RTYDTU
FSCQ1465RTYDTU

* Images are for reference only

FSCQ1465RTYDTU

Extended
Manufacturer

onsemi

MFR.Part #
FSCQ1465RTYDTU
JLCPCB Part #
C3094597
Package
TO-220F-5L
Description
-25℃~+85℃ 190W 20kHz 650V 95% 9V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR Secondary-Side Feedback TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSCQ1465RTYDTU

* Images are for reference only

FSCQ1465RTYDTU
Extended
Manufacturer

onsemi

MFR.Part #
FSCQ1465RTYDTU
JLCPCB Part #
C3094597
Package
TO-220F-5L
Description
-25℃~+85℃ 190W 20kHz 650V 95% 9V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR Secondary-Side Feedback TO-220F-5L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSCQ1465RTYDTU Specifications

FSCQ1465RTYDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching20kHz
Voltage - Supply9V~20V
Duty Cycle(Max)95%
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation190W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSCQ1465RTYDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSCQ1465RTYDTU Documents

FSCQ1465RTYDTU datasheets or manufacturer documentation.

Datasheet: FSCQ1465RTYDTU Datasheet (PDF)

FSCQ1465RTYDTU Schematic Symbol & PCB Footprint

The FSCQ1465RTYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.