Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSFM261N
FSFM261N
Extended
* Images are for reference only
FSFM261N
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSFM261N
JLCPCB Part #
C3094583
Package
MDIP-8
Description
-25℃~+85℃ 35W 67kHz 700V 77% 8V~21V Flyback Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting Secondary-Side Feedback MDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageMDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching67kHz
Voltage - Supply8V~21V
Duty Cycle(Max)77%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting
TopologyFlyback
Pd - Power Dissipation35W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSFM261N
FSFM261N

* Images are for reference only

FSFM261N

Extended
Manufacturer

onsemi

MFR.Part #
FSFM261N
JLCPCB Part #
C3094583
Package
MDIP-8
Description
-25℃~+85℃ 35W 67kHz 700V 77% 8V~21V Flyback Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting Secondary-Side Feedback MDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFM261N

* Images are for reference only

FSFM261N
Extended
Manufacturer

onsemi

MFR.Part #
FSFM261N
JLCPCB Part #
C3094583
Package
MDIP-8
Description
-25℃~+85℃ 35W 67kHz 700V 77% 8V~21V Flyback Isolation Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting Secondary-Side Feedback MDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFM261N Specifications

FSFM261N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageMDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching67kHz
Voltage - Supply8V~21V
Duty Cycle(Max)77%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting
TopologyFlyback
Pd - Power Dissipation35W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFM261N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSFM261N Documents

FSFM261N datasheets or manufacturer documentation.

Datasheet: FSFM261N Datasheet (PDF)

FSFM261N Schematic Symbol & PCB Footprint

The FSFM261N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.