
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Type | PFCController | |
| Working Mode | CRM | |
| Features | Overvoltage Protection、Under-voltage lockout | |
| Current - Supply | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7527 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Type | PFCController | |
| Working Mode | CRM | |
| Features | Overvoltage Protection、Under-voltage lockout | |
| Current - Supply | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7527. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7527 datasheets or manufacturer documentation.
Datasheet: FAN7527 Datasheet (PDF)
The FAN7527 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.