Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7602CN
FAN7602CN
Extended
* Images are for reference only
FAN7602CN
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7602CN
JLCPCB Part #
C3094559
Package
DIP-8
Description
-25℃~+125℃@(Ta) 48W 65kHz 75% 8V~25V Flyback Isolation Over Temperature Protection、Over Voltage Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-25℃~+125℃@(Ta)
Frequency - Switching65kHz
Voltage - Supply8V~25V
Duty Cycle(Max)75%
IsolationIsolation
FeaturesOver Temperature Protection、Over Voltage Protection
TopologyFlyback
Pd - Power Dissipation48W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7602CN
FAN7602CN

* Images are for reference only

FAN7602CN

Extended
Manufacturer

onsemi

MFR.Part #
FAN7602CN
JLCPCB Part #
C3094559
Package
DIP-8
Description
-25℃~+125℃@(Ta) 48W 65kHz 75% 8V~25V Flyback Isolation Over Temperature Protection、Over Voltage Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7602CN

* Images are for reference only

FAN7602CN
Extended
Manufacturer

onsemi

MFR.Part #
FAN7602CN
JLCPCB Part #
C3094559
Package
DIP-8
Description
-25℃~+125℃@(Ta) 48W 65kHz 75% 8V~25V Flyback Isolation Over Temperature Protection、Over Voltage Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7602CN Specifications

FAN7602CN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-25℃~+125℃@(Ta)
Frequency - Switching65kHz
Voltage - Supply8V~25V
Duty Cycle(Max)75%
IsolationIsolation
FeaturesOver Temperature Protection、Over Voltage Protection
TopologyFlyback
Pd - Power Dissipation48W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7602CN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7602CN Schematic Symbol & PCB Footprint

The FAN7602CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.