Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSFR1700US
FSFR1700US
Extended
* Images are for reference only
FSFR1700US
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSFR1700US
JLCPCB Part #
C3094546
Package
SIP-9
Description
-40℃~+130℃@(Tj) 10V~25V 200W 300kHz 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection SIP-9 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSIP-9
Operating Temperature-40℃~+130℃@(Tj)
Frequency - Switching300kHz
Voltage - Supply10V~25V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Over Temperature Protection
TopologyHalf-Bridge
Pd - Power Dissipation200W
Voltage - Breakdown500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSFR1700US
FSFR1700US

* Images are for reference only

FSFR1700US

Extended
Manufacturer

onsemi

MFR.Part #
FSFR1700US
JLCPCB Part #
C3094546
Package
SIP-9
Description
-40℃~+130℃@(Tj) 10V~25V 200W 300kHz 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection SIP-9 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFR1700US

* Images are for reference only

FSFR1700US
Extended
Manufacturer

onsemi

MFR.Part #
FSFR1700US
JLCPCB Part #
C3094546
Package
SIP-9
Description
-40℃~+130℃@(Tj) 10V~25V 200W 300kHz 50% 500V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection SIP-9 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFR1700US Specifications

FSFR1700US technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSIP-9
Operating Temperature-40℃~+130℃@(Tj)
Frequency - Switching300kHz
Voltage - Supply10V~25V
Duty Cycle(Max)50%
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Over Temperature Protection
TopologyHalf-Bridge
Pd - Power Dissipation200W
Voltage - Breakdown500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFR1700US. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSFR1700US Documents

FSFR1700US datasheets or manufacturer documentation.

Datasheet: FSFR1700US Datasheet (PDF)

FSFR1700US Schematic Symbol & PCB Footprint

The FSFR1700US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.