Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SGP400TZ
SGP400TZ
Extended
* Images are for reference only
SGP400TZ
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SGP400TZ
JLCPCB Part #
C3094536
Package
SOT-23-6
Description
247mW 62kHz~68kHz 8V~30V Isolation SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOT-23-6
Operating Temperature-20℃~+85℃
Frequency - Switching62kHz~68kHz
Voltage - Supply8V~30V
Duty Cycle(Max)75%
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation247mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SGP400TZ
SGP400TZ

* Images are for reference only

SGP400TZ

Extended
Manufacturer

onsemi

MFR.Part #
SGP400TZ
JLCPCB Part #
C3094536
Package
SOT-23-6
Description
247mW 62kHz~68kHz 8V~30V Isolation SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGP400TZ

* Images are for reference only

SGP400TZ
Extended
Manufacturer

onsemi

MFR.Part #
SGP400TZ
JLCPCB Part #
C3094536
Package
SOT-23-6
Description
247mW 62kHz~68kHz 8V~30V Isolation SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGP400TZ Specifications

SGP400TZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOT-23-6
Operating Temperature-20℃~+85℃
Frequency - Switching62kHz~68kHz
Voltage - Supply8V~30V
Duty Cycle(Max)75%
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation247mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGP400TZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SGP400TZ Documents

SGP400TZ datasheets or manufacturer documentation.

Datasheet: SGP400TZ Datasheet (PDF)

SGP400TZ Schematic Symbol & PCB Footprint

The SGP400TZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.