
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PFCController+AC-DCController | |
| Frequency - Switching | 218kHz | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ML4802CP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PFCController+AC-DCController | |
| Frequency - Switching | 218kHz | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4802CP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ML4802CP datasheets or manufacturer documentation.
Datasheet: ML4802CP Datasheet (PDF)
The ML4802CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.