
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-3PF-5L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 190W | |
| Voltage - Breakdown | 800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA3S0880RFBYDTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-3PF-5L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 190W | |
| Voltage - Breakdown | 800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA3S0880RFBYDTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA3S0880RFBYDTU datasheets or manufacturer documentation.
Datasheet: KA3S0880RFBYDTU Datasheet (PDF)
The KA3S0880RFBYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.