Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSQ0465RBWDTU
FSQ0465RBWDTU
Extended
* Images are for reference only
FSQ0465RBWDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSQ0465RBWDTU
JLCPCB Part #
C3094494
Package
TO-220F-6L(Forming)
Description
-25℃~+85℃ 48kHz~67kHz 650V 70W 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-6L(Forming)
Operating Temperature-25℃~+85℃
Frequency - Switching48kHz~67kHz
Voltage - Supply8V~20V
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation70W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSQ0465RBWDTU
FSQ0465RBWDTU

* Images are for reference only

FSQ0465RBWDTU

Extended
Manufacturer

onsemi

MFR.Part #
FSQ0465RBWDTU
JLCPCB Part #
C3094494
Package
TO-220F-6L(Forming)
Description
-25℃~+85℃ 48kHz~67kHz 650V 70W 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSQ0465RBWDTU

* Images are for reference only

FSQ0465RBWDTU
Extended
Manufacturer

onsemi

MFR.Part #
FSQ0465RBWDTU
JLCPCB Part #
C3094494
Package
TO-220F-6L(Forming)
Description
-25℃~+85℃ 48kHz~67kHz 650V 70W 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR Secondary-Side Feedback TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSQ0465RBWDTU Specifications

FSQ0465RBWDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220F-6L(Forming)
Operating Temperature-25℃~+85℃
Frequency - Switching48kHz~67kHz
Voltage - Supply8V~20V
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation70W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSQ0465RBWDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSQ0465RBWDTU Documents

FSQ0465RBWDTU datasheets or manufacturer documentation.

Datasheet: FSQ0465RBWDTU Datasheet (PDF)

FSQ0465RBWDTU Schematic Symbol & PCB Footprint

The FSQ0465RBWDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information